EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | Temperature Measurement |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Sampling Rate | 10.5ksps |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 3V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 500 |
Integral Nonlinearity Error | ±3LSB |
Full Scale Error | ±8LSB |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 8.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |