Analog DevicesLTC1624IS8#TRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 2A 225kHz 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down|Step Up | |
1.19 to 30 | |
2 | |
225 | |
3.5 | |
36 | |
3.5 to 36 | |
0.9 | |
175 | |
200 | |
No | |
No | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |