EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 1.19 to 36 |
Maximum Switching Frequency (kHz) | 165 |
Minimum Input Voltage (V) | 3.7 |
Maximum Input Voltage (V) | 36 |
Operating Supply Voltage (V) | 3.7 to 36 |
Maximum Supply Current (mA) | 0.5(Typ) |
Minimum Switching Frequency (kHz) | 135 |
Typical Switching Frequency (kHz) | 150 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 4.98(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |