EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Step Down |
Output Voltage (V) | 3.3|5 |
Maximum Output Current (A) | 3 |
Maximum Switching Frequency (kHz) | 360 |
Minimum Input Voltage (V) | 3.5 |
Maximum Input Voltage (V) | 36 |
Operating Supply Voltage (V) | 3.5 to 36 |
Maximum Supply Current (mA) | 0.35(Typ) |
Minimum Switching Frequency (kHz) | 280 |
Typical Switching Frequency (kHz) | 310 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |