Analog DevicesLTC1628CG-SYNC#TRDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
3.3|5 | |
3 | |
300 | |
3.5 | |
36 | |
3.5 to 36 | |
0.35(Typ) | |
0 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |