Analog DevicesLTC1629EG-6DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 360kHz 28-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
360 | |
4 | |
36 | |
4 to 36 | |
0.47(Typ) | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |