Analog DevicesLTC1643ALCGN#TRHot Swap Controllers
Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Negative Voltage|Positive Voltage | |
Latched Off | |
N-Channel | |
2 | |
Active Low | |
-13.2|10.8|2.75 | |
-10.8|12|13.2 | |
8 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |