Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Negative Voltage|Positive Voltage | |
Latched Off | |
N-Channel | |
1 | |
Active Low | |
-14|10.8|2.75 | |
-10.8|13.2 | |
55 | |
8 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP N |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |