Analog DevicesLTC1661IMS8Digital to Analog Converters - DACs
DAC 2-CH 10-bit 8-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
10bit | |
2 | |
2 | |
30(Typ) | |
Serial (3-Wire) | |
Voltage | |
Unipolar | |
External | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
±2LSB | |
±12LSB | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |