Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
BiCMOS | |
16bit | |
50Msps | |
1 | |
1 | |
0.02(Typ) | |
Parallel | |
Current | |
Unipolar | |
External|Internal | |
±4.75 | |
±5 | |
±5.25 | |
Dual | |
180(Typ) | |
±8LSB | |
2%FSR | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |