EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Line Transmitter |
Data Rate | 100Mbps |
Transmitter Communication Type | RS-422|RS-485 |
Interface Standards | RS-485 |
Data Transmission Topology | Multidrop|Multipoint |
Number of Transmitters | 4 |
Transmitter Signal Type | Differential |
Number of Drivers per Line | 1@RS-232|32@RS-485 |
Driving Mode | 3-State |
Number of Transmitter Enables | 1 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 18 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |