Analog DevicesLTC1709EG-85DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
1.05 to 1.825 | |
360 | |
4 | |
36 | |
4 to 36 | |
0.47(Typ) | |
280 | |
310 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |