Analog DevicesLTC1726EMS8-2.5Supervisory Circuits
Processor Supervisor 3.085V/2.337V/Adj 3 Active Low/Open Drain 8-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3 | |
Active Low/Open Drain | |
2.3|3.036|Adj | |
2.337|3.085|Adj | |
2.375|3.135|Adj | |
2.5|3.3|Adj | |
1 | |
7 | |
30 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |