Analog DevicesLTC1727EMS8-2.5Supervisory Circuits
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain 8-Pin MSOP Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
LTC1727EMS8-2.5 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |