EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 3 |
Maximum Reset Active Time (ms) | 200 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 2.3|3.036|Adj |
Typical Reset Threshold Voltage (V) | 2.338|3.086|Adj |
Maximum Reset Threshold Voltage (V) | 2.375|3.135|Adj |
Monitored Voltage (V) | 1.8|3|Adj |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 7 |
Maximum Supply Current (uA) | 20 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Type | Voltage Monitor |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |