Analog DevicesLTC1728ES5-5Supervisory Circuits
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain 5-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3 | |
200 | |
Active Low/Open Drain | |
2.3|3.036|Adj | |
2.338|3.086|Adj | |
2.375|3.135|Adj | |
2.5|3.3|Adj | |
1 | |
7 | |
20 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |