Analog DevicesLTC1731EMS8-8.4#TRPBFBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 500mA 8.4V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |