Analog DevicesLTC1758-2EMS#TRPBFPower Supply Controllers and Monitors
Controller 2.7V to 6V 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Controller | |
2.7 to 6 | |
2.7 | |
6 | |
1.7 | |
-30 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |