Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.8 to 9.8 | |
650 | |
2.5 | |
9.8 | |
2.5 to 9.8 | |
0.42 | |
0.27 | |
500 | |
550 | |
No | |
No | |
No | |
-40 | |
140 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |