Analog DevicesLTC1855IGAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
4/2|8/4 | |
100ksps | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Differential|Pseudo-Differential | |
External|Internal | |
Bipolar | |
Analog and Digital | |
±10V | |
4.75 | |
5 | |
5.25 | |
Maximum Supply Current (mA) | 7 |
40 | |
500 | |
±1.5LSB | |
±0.4%FSR | |
14 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |