Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1|2 | |
250ksps | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
Supply | |
Unipolar | |
Single | |
5V | |
4.75 | |
5 | |
5.25 | |
1.25 | |
400 | |
±1LSB | |
±20mV | |
72dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |