Analog DevicesLTC1861CS8#TRPBFAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |