Analog DevicesLTC1867AIGNAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 4/2|8/7/4 | |
| 200ksps | |
| Serial (SPI, Microwire) | |
| Voltage | |
| Differential|Single-Ended | |
| External|Internal | |
| Bipolar|Unipolar | |
| Analog and Digital | |
| 4.096V|±2.048V | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 6.5 | |
| 9 | |
| ±2.5LSB | |
| ±64LSB | |
| 89dB(Typ) | |
| 16 | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
