Analog DevicesLTC1876EG#PBFDC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down 360kHz 36-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Step Down | |
360 | |
PWM | |
Tube | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |