Analog DevicesLTC1877EMS8
Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 0.6A 8-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 0.6A 8-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |