Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resonant Controllers | |
Current | |
6 | |
277 | |
319 | |
100(Max) | |
5 | |
5 | |
-0.3 | |
-0.3 to 10 | |
10 | |
7 | |
No | |
No | |
Yes | |
10.25 | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 7.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |