EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
3dB Bandwidth (kHz) | 800 |
Typical Output Voltage Swing (V) | 1.05(Max) |
Maximum Output Resistance (kOhm) | 95 |
Minimum Single Supply Voltage (V) | 2.7 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Minimum RMS Input Voltage (Vrms) | 0.005 |
Maximum Supply Current (uA) | 158(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |