Analog DevicesLTC1966IMS8#TRRMS to DC Converters
RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
800 | |
1.05(Max) | |
95 | |
2.7 | |
5.5 | |
±5.5 | |
0.005 | |
158(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |