Analog DevicesLTC1981ES5Gate and Power Drivers
Driver 1-OUT High Side 5-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Side | |
1 | |
MOSFET | |
1 | |
CMOS|TTL | |
1.8 | |
5.5 | |
0.03 | |
0.4(Min) | |
1.6(Max) | |
-40 | |
85 | |
Industrial | |
85000(Typ) | |
12000(Typ) | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |