EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Micropower Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Propagation Delay Time (ns) | 350000(Typ) |
Output Type | CMOS|Push-Pull |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Single Supply Voltage (V) | 1.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 4.3@5.5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |