Analog DevicesLTC1998IS6#TRLinear Comparators
Comparator Single R-R O/P 5.5V 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Comparator | |
1 | |
Rail to Rail Output | |
350000(Typ) | |
CMOS|Push-Pull | |
5.5 | |
1.5 | |
3|5 | |
5.5 | |
4.3@5.5V | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |