EU RoHS | Compliant |
ECCN (US) | 3A001a.5.b.2. |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | Yes |
PPAP | No |
Converter Type | General Purpose |
Architecture | Current Steering |
Resolution | 14bit |
Conversion Rate | 2.5Gsps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 0.0022(Typ) |
Digital Interface Type | Parallel|LVDS |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | Internal|External |
Minimum Single Supply Voltage (V) | 1.71/3.135 |
Typical Single Supply Voltage (V) | 1.8/3.3 |
Maximum Single Supply Voltage (V) | 1.89/3.465 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 2180(Typ) |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | ±0.5%FSR(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.14 mm |
Package Width | 9 mm |
Package Length | 15 mm |
PCB changed | 170 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 170 |
Lead Shape | Ball |