Analog DevicesLTC202CSAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |