Analog DevicesLTC2050HVIS5Operational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 5-Pin TSOT-23
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
