EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Auto Zero/Chopper |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 0.003@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 11 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Offset Current (uA) | 0.0001@5V |
Typical Input Bias Current (uA) | 0.000007@5V |
Maximum Input Bias Current (uA) | 0.00005@5V |
Maximum Quiescent Current (mA) | 1.2@5V@-40C to 85C |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 2@5V |
Typical Voltage Gain (dB) | 140 |
Minimum PSRR (dB) | 120 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 3 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |