Analog DevicesLTC2051HVCDD#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper R-R O/P ±5.5V/11V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |