Analog DevicesLTC2053HMS8Instrumentation Amplifiers
INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |