Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Output | |
0.003@5V | |
2 | |
3|5 | |
6 | |
0.000002(Typ)@5V | |
0.000001@5V | |
0.00015@5V@0C to 70C | |
0.175@5V@0C to 70C | |
Single | |
0.5@5V | |
140 | |
120 | |
120 | |
>=115 | |
0.5 | |
No | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |