Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Output | |
0.005@±5V | |
2.7 | |
3|5|9 | |
11 | |
±1.35 | |
±3|±5 | |
±5.5 | |
0.000006(Typ)@±5V | |
0.000003@±5V | |
0.00015@±5V@-40C to 85C | |
0.21@±5V@-40C to 85C | |
Dual|Single | |
0.5@±5V | |
140 | |
120 | |
120 | |
>=115 | |
0.5 | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |