EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Auto Zero/Chopper |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 0.0045@±15V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 60 |
Maximum Input Offset Current (uA) | 0.0004@±15V |
Typical Input Bias Current (uA) | 0.00003@±15V |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Quiescent Current (mA) | 1.35@±15V |
Typical Output Current (mA) | 26 |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 1.3@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 12@±15V |
Typical Voltage Gain (dB) | 150 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.15@±15V |
Minimum PSRR (dB) | 133 |
Minimum CMRR (dB) | 128 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 1.5 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |