Analog DevicesLTC2068IF#PBFOperational Amplifiers - Op Amps
Op Amp Quad Zero Drift Amplifier R-R I/O 5.25V 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Zero Drift Amplifier | |
Zero Drift Amplifier | |
4 | |
Rail to Rail Input/Output | |
0.005@5V | |
1.7 | |
3|5 | |
5.25 | |
Single | |
0.0175@5V | |
140 | |
80@5V | |
0.035@5V | |
108 | |
111 | |
105 to 115 | |
0.1 | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |