Analog DevicesLTC2175CUKG-14#PBFAnalog to Digital Converters - ADCs
4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7 mm |
Package Length | 8 mm |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
52 | |
Lead Shape | No Lead |
EDA / CAD Models |