Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
1 | |
1 | |
130Msps | |
Parallel | |
Voltage | |
Differential | |
Internal|External | |
Single | |
1.5Vp-p/2.25Vp-p | |
3.135 | |
3.3 | |
3.465 | |
1498 | |
1782 | |
±1.5LSB | |
±2.3%FSR | |
77.1dBFS(Typ) | |
Yes | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |