Analog DevicesLTC2209IUP#3CDPBFAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 160Msps 16-bit Parallel/LVDS 64-Pin QFN EP
Compliant | |
3A001a.5.a. | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
1 | |
1 | |
160Msps | |
Parallel | |
Voltage | |
Differential | |
External|Internal | |
Single | |
1.5Vp-p/2.25Vp-p | |
3.135 | |
3.3 | |
3.465 | |
1785 | |
1980 | |
±5.5LSB | |
±2%FSR | |
77.1dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 |