Analog DevicesLTC2254IUHAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 32-Pin QFN EP
Not Compliant | |
3A991c.3. | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |