Analog DevicesLTC2267CUJ-14#PBFAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 14-bit Serial 40-Pin QFN EP Tube
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |