Analog DevicesLTC2269IUK#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP Tube
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |