Analog DevicesLTC2271IUKG#PBFAnalog to Digital Converters - ADCs
2-Channel Dual ADC 20Msps 16-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 8 |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
52 | |
Lead Shape | No Lead |
EDA / CAD Models |