Analog DevicesLTC2313ITS8-14#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 2.5Msps 14-bit Serial 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
1 | |
2.5Msps | |
Serial (3-Wire, SPI) | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
2.048V/4.096V | |
2.7 | |
3|5 | |
5.25 | |
25 | |
30 | |
±4LSB | |
±26LSB | |
77.5dB(Typ) | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |