EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 14bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 4.5Msps |
Digital Interface Type | Serial (3-Wire, SPI) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 2.048V/4.096V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 31 |
Maximum Power Dissipation (mW) | 36 |
Integral Nonlinearity Error | ±4.25LSB |
Full Scale Error | ±26LSB |
Signal to Noise Ratio | 77.5dB(Typ) |
No Missing Codes (bit) | 14 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 8 |
Lead Shape | Gull-wing |